NTN 1215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 705-284
- Mfr. Part No.:
- 1215S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,929.94
(exc. VAT)
PHP10,001.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,929.94 |
*price indicative
- RS Stock No.:
- 705-284
- Mfr. Part No.:
- 1215S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 15.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 39kN | |
| Series | 12 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 15.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 39kN | ||
Series 12 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are precision-engineered components designed to provide robust support and low-friction operation in various applications. Featuring a pressed steel cage and open construction, these bearings are Ideal for applications requiring reliable performance and durability under radial loads. With an internal diameter of 75 mm and an external diameter of 130 mm, they ensure optimal fitment. The dynamic load capacity of 39,000,000 mN and static load capacity of 15,700,000 mN exhibit the bearing's strength, making it suitable for diverse operational conditions. This product is perfect for maintaining efficiency and performance in mechanical systems where reliability is paramount.
Double-row design enhances load distribution increasing overall stability
Precision manufacturing ensures a consistent performance under various operational loads
Open structure allows for easy lubrication and maintenance extending bearing life
Dynamic load capacity of 39000000 mN supports heavy workloads efficiently
Static load capacity of 15700000 mN enhances reliability in stationary applications
Min operating temperature of -20°C and max of 120°C ensures versatility in different environmental conditions
Designed with a mass of 1.36 kg providing a robust yet manageable component for installations
The radial clearance class CN is Ideal for general use accommodating minor misalignments
Related links
- NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
