SKF 1215/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 462-075
- Mfr. Part No.:
- 1215/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP17,319.92
(exc. VAT)
PHP19,398.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,319.92 |
*price indicative
- RS Stock No.:
- 462-075
- Mfr. Part No.:
- 1215/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15.6kN | |
| Dynamic Load Rating | 39kN | |
| Series | 1215/C3 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 15.6kN | ||
Dynamic Load Rating 39kN | ||
Series 1215/C3 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 130mm | ||
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Enhanced protection against contamination
Optimised lubrication pathways for improved efficiency
Constructed to endure high stress and loads
Longer operational lifespan reduces replacement frequency
Precision manufacturing ensures superior alignment and performance
Versatile application across a range of industrial scenarios
Designed to facilitate easier installation and maintenance
Related links
- SKF 1215 K/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2215 ETN9/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2215 EKTN9/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215 K 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- SKF NJ 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
