NTN 1215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 705-285
- Mfr. Part No.:
- 1215SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,929.94
(exc. VAT)
PHP10,001.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,929.94 |
*price indicative
- RS Stock No.:
- 705-285
- Mfr. Part No.:
- 1215SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15.7kN | |
| Dynamic Load Rating | 39kN | |
| Series | 12 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 15.7kN | ||
Dynamic Load Rating 39kN | ||
Series 12 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing offers exceptional performance and reliability, making it an Ideal choice for various applications. Designed with a pressed steel cage, this bearing features a self-aligning mechanism that accommodates misalignments, ensuring smooth operation. With an internal diameter of 75 mm and an external diameter of 130 mm, it holds a mass of 1.36 kg, balancing strength and lightweight design. The product boasts a radial clearance class of C3, allowing for enhanced load handling under dynamic conditions. It is perfect for users seeking a robust solution that maintains efficient function in challenging environments.
Self aligning design accommodates misalignments enhancing operational efficiency
Pressed steel cage construction ensures durability and longevity
Radial clearance class C3 allows for improved load adaptability
Dynamic load capacity of 39000000 mN ensures reliability under pressure
Static load capacity of 15700000 mN provides robust support for stationary applications
Fatigue limit load of 630000 mN ensures consistent performance over time
Oil lubrication limit speed of 31800 °/s optimises operational capacity
Grease lubrication limit speed of 25800 °/s offers versatility in maintenance
Wide operating temperature range from 253.15 °K to 393.15 °K enables use in diverse conditions
Min shoulder diameter of 83 mm and max shoulder diameter of 122 mm allows compatibility with various fittings
Related links
- NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SNR 2215 75 mm ID 2 Row Ball Bearing -, 130 mm OD
