SNR 6015ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 706-289
- Mfr. Part No.:
- 6015ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,068.95
(exc. VAT)
PHP4,557.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,068.95 |
*price indicative
- RS Stock No.:
- 706-289
- Mfr. Part No.:
- 6015ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 33600N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 41700N | |
| Series | 601 | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 33600N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 41700N | ||
Series 601 | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Designed with a pressed steel cage and protective shields on both sides, this bearing ensures durability and reliability under various operating conditions. With an internal diameter of 75 mm and an external diameter of 115 mm, it accommodates typical shaft sizes while providing a robust framework for enhanced load-bearing capacity. The ball bearing also features a wide radial clearance class of C3, resulting in smoother operation and extended service life, making it Ideal for industrial machinery and automotive uses.
Constructed with a Durable pressed steel cage to enhance longevity
Shields on both sides provide superior protection against contaminants
Offers a radial clearance class C3 for improved operational efficiency
Dynamic load capacity of 41,700,000 mN ensures robust performance under loads
Static load capacity reaches 33,600,000 mN, suitable for heavy-duty applications
Fatigue limit load of 1,530,000 mN supports extended usage cycles
Max operating temperature range up to 393.15 °K ensures reliability in extreme conditions
Features bearing frequencies for precise diagnostic monitoring
Compact design allows for seamless integration into various machinery setups
Related links
- NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
