SNR 6015ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 706-288
- Mfr. Part No.:
- 6015ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,068.95
(exc. VAT)
PHP4,557.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,068.95 |
*price indicative
- RS Stock No.:
- 706-288
- Mfr. Part No.:
- 6015ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 33600N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 41700N | |
| Series | 601 | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 33600N | ||
Internal Clearance CN | ||
Dynamic Load Rating 41700N | ||
Series 601 | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to provide exceptional performance in a variety of applications. This robust bearing features a pressed steel cage, ensuring durability while maintaining a Compact design. With its radial contact capability, it excels in handling both axial and radial loads, making it a reliable choice for effective motion transmission. The bearing's minimal internal clearance enhances operational efficiency, while its wide temperature tolerance range ensures consistent performance across diverse operating environments. Ideal for applications where precision and reliability are paramount, it represents an optimal solution for both industrial and commercial needs.
Versatile temperature tolerance from 243.15 °K to 393.15 °K
Dynamic load rating of 41,700,000 mN for robust performance
Static load rating of 33,600,000 mN for added reliability
Fatigue limit load of 1,530,000 mN enhances longevity
Reference thermal speed of 38,400 °/s for excellent heat dissipation
Mechanical limit speed of 45,600 °/s for high-speed applications
Optimal for various industrial and commercial applications
Related links
- SNR 6015EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
