FAG 6015-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 310-740
- Mfr. Part No.:
- 6015-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,243.92
(exc. VAT)
PHP5,873.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,243.92 |
*price indicative
- RS Stock No.:
- 310-740
- Mfr. Part No.:
- 6015-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 42000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 42000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 8100rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for optimal performance in demanding applications. Its robust construction ensures reliability, while the single row design allows for efficient axial and radial load handling. This innovative bearing features a steel sheet metal cage, providing durability and enhanced lubrication retention. With a temperature tolerance of up to 150°C, it performs effectively in harsh environments, making it suitable for a range of industrial uses.
Ideal for applications requiring high dynamic and static load ratings
Designed to handle larger internal clearances for better performance under load
Operating temperature range ensures suitability for diverse environments
Facilitates easy installation with precise dimensional specifications
Lightweight construction aids in reducing overall machinery weight
Related links
- FAG 6015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015/C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
