FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 312-159
- Mfr. Part No.:
- 16015
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,409.68
(exc. VAT)
PHP6,058.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,409.68 |
*price indicative
- RS Stock No.:
- 312-159
- Mfr. Part No.:
- 16015
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Race Material | Chrome Steel | |
| Ball Material | Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 27000N | |
| Dynamic Load Rating | 30500N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Race Material Chrome Steel | ||
Ball Material Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 27000N | ||
Dynamic Load Rating 30500N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 8400rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is designed for superior performance and reliability, making it an essential component in various applications. Crafted with a robust steel sheet metal cage, this product ensures optimal load distribution and durability under normal operating conditions. The innovative design allows for smooth operation with minimal internal clearance, supporting efficient performance even under challenging conditions. With the unparalleled capability to withstand high temperatures, this bearing is ideal for environments requiring stability and longevity.
Exceptional load bearing capacity for radial loads
Cylindrical bore type for enhanced installation precision
Normal internal clearance optimises performance stability
Designed for a wide temperature range which ensuring versatility
Ready for various lubrication methods adapting to specific needs
Related links
- FAG 16015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
