SNR 6208C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 705-966
- Mfr. Part No.:
- 6208C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP978.07
(exc. VAT)
PHP1,095.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP978.07 |
*price indicative
- RS Stock No.:
- 705-966
- Mfr. Part No.:
- 6208C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 18.1kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 31.1kN | |
| Series | 62 Series | |
| Bore Type | Round | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 18.1kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 31.1kN | ||
Series 62 Series | ||
Bore Type Round | ||
Limiting Speed 8700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing offers dependable performance in various applications, characterised by its robust design and precision engineering. Designed for radial contact, this bearing features a pressed steel cage, ensuring durability and reliability under high loads. With an internal diameter of 40 mm and an external diameter of 80 mm, it is suitable for a multitude of mechanical systems. This product is particularly known for its extensive operating temperature range, accommodating conditions as low as 233.15 °K to as high as 393.15 °K. Ideal for both industrial and consumer applications, this bearing represents a balance of strength and efficiency, seeking to enhance performance and longevity in diverse settings.
Fatigue limit load of 1,240,000 mN, extending the lifespan of the bearing under repetitive stress
Radial clearance class C3, allowing for optimal performance under varying operational conditions
Complies with lubrication limits of 60,000 °/s for oil and 52,200 °/s for grease, facilitating versatile lubrication methods
Dimensions tailored for precision engineering, ensuring a snug fit and improved operational dynamics
Designed with a minimum fillet radius of 1.1 mm, enhancing installation versatility
Related links
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 62208EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NSK 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZNR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NSK 6208DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 62208-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
