NSK 6208DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 643-787
- Mfr. Part No.:
- 6208DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,467.46
(exc. VAT)
PHP1,643.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,467.46 |
*price indicative
- RS Stock No.:
- 643-787
- Mfr. Part No.:
- 6208DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 17900N | |
| Dynamic Load Rating | 32000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 17900N | ||
Dynamic Load Rating 32000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 40 mm bore diameter, 80 mm outer diameter, and 18 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and normal internal clearance (CN), offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 32,000 N and a static load rating of 17,900 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6208DDU 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NSK 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NSK 6208DDUC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SNR 62208EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZNR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 62208-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
