SNR 62208EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 722-563
- Mfr. Part No.:
- 62208EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,521.43
(exc. VAT)
PHP5,064.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,521.43 |
*price indicative
- RS Stock No.:
- 722-563
- Mfr. Part No.:
- 62208EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 17.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.7kN | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 17.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.7kN | ||
Limiting Speed 5800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Contact Seals on both sides protect against dust and contaminants
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- SNR 6208C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NSK 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZNR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NSK 6208DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 62208-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
