NTN 7206 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 705-943
- Mfr. Part No.:
- 7206
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,253.31
(exc. VAT)
PHP2,523.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,253.31 |
*price indicative
- RS Stock No.:
- 705-943
- Mfr. Part No.:
- 7206
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 14.8kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 24.9kN | |
| Series | 72 Series | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 14.8kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 24.9kN | ||
Series 72 Series | ||
Limiting Speed 16000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is expertly designed to deliver high performance in demanding applications. This bearing features a single row structure, making it Ideal for both standalone uses and matched pairs. Its robust construction, complete with a pressed steel cage, ensures reliable functionality under various load conditions. With an internal diameter of 30 mm and an external diameter of 62 mm, it accommodates a variety of shaft sizes, while its 30° contact angle enhances load distribution and stability. Designed for efficiency, this bearing excels in dynamic and static load applications, offering a fatigue limit load capability that assures long-term durability. An optimal solution for industries requiring precision and strength, this bearing supports enhanced reliability and longevity.
Single row design facilitates efficient load handling and installation
Robust pressed steel cage provides strength and durability under heavy loads
30° contact angle optimises load distribution for enhanced performance
Internal diameter of 30 mm and external diameter of 62 mm accommodate diverse applications
Dynamic load capacity of 24,900,000 mN and static load capacity of 14,800,000 mN ensure robust functionality
Fatigue limit load of 1,160,000 mN guarantees exceptional longevity
Temperature tolerance ranging from 233.15 °K to 393.15 °K enables operation in challenging environments
Min fillet radius of 1 mm supports optimal installation and reduces stress concentrations
Related links
- SKF 7206 BECBY 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BEGAP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 CDGA/P4A 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- NTN 7206BG 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- INA 3908-2RS 2 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 16 mm Race Width
- NSK 30TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- SNR 5206ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
