SKF 7206 BEGAP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width

Subtotal (1 pack of 5 units)*

PHP30,883.59

(exc. VAT)

PHP34,589.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP30,883.59PHP6,176.718

*price indicative

RS Stock No.:
586-440
Mfr. Part No.:
7206 BEGAP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

24kN

Series

7206

Standards/Approvals

RoHS Compliance

Bore Type

Parallel

Limiting Speed

14000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing is designed to deliver superior performance in a wide range of applications. The precision engineering of this component ensures optimal loading characteristics, making it an ideal choice for both radial and axial load discrepancies. Built with high quality materials, it promises durability and longevity, even in the most demanding environments. Its distinctive design allows for increased speed capability and reduced friction, enhancing overall operation efficiency. This bearing is expertly crafted to meet the rigorous standards expected in modern engineering while providing enhanced reliability and performance under various conditions.

Designed for high speed applications to enhance operational efficiency

Offers exceptional durability reducing the frequency of replacements

Facilitates smooth operation under both radial and axial loads

Optimises performance even in harsh working environments

Contributes to overall equipment reliability and lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy