NTN 7206BG 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 699-439
- Mfr. Part No.:
- 7206BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,168.53
(exc. VAT)
PHP4,668.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,168.53 |
*price indicative
- RS Stock No.:
- 699-439
- Mfr. Part No.:
- 7206BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 13.5kN | |
| Dynamic Load Rating | 22.7kN | |
| Series | 72 Series | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 13.5kN | ||
Dynamic Load Rating 22.7kN | ||
Series 72 Series | ||
Limiting Speed 14000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision performance in demanding applications, featuring a robust pressed steel cage for enhanced reliAbility. Engineered for both single row and matched pair configurations, this bearing optimises load capacity with its expertly calculated radial clearance. The design accommodates a contact angle of 40 degrees, ensuring superior load distribution while minimising friction. With its Ability to operate under extreme temperatures ranging from -40°C to 120°C, this bearing is Ideal for various industrial settings. For those seeking durAbility and efficiency, The NTN Angular contact ball bearing stands as a trusted choice in the field of mechanical engineering.
Optimised for both single row and matched pairs, enhancing operational flexibility
Pressed steel cage contributes to improved durability and strength under load
Designed with a 40-degree contact angle for effective load distribution
Allows for radial clearance class CN, ensuring smooth performance
Minimum oil lubrication limit speed of 84,000°/s enhances agility
Constructed to withstand operating temperatures from -40°C to 120°C
Dynamic load capacity rated at 22,700,000 mN ensures high-performance durability
Lightweight at 0.197 kg, streamlining installation without sacrificing strength
Related links
- NTN 7206 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BECBY 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 BEGAP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7206 CDGA/P4A 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- INA 3908-2RS 2 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 16 mm Race Width
- NSK 30TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- SNR 5206ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
