NTN 6900LLB/5K 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS Stock No.:
- 705-911
- Mfr. Part No.:
- 6900LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,334.67
(exc. VAT)
PHP1,494.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,334.67 |
*price indicative
- RS Stock No.:
- 705-911
- Mfr. Part No.:
- 6900LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1270N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.99kN | |
| Series | 690 | |
| Bore Type | Round | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1270N | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.99kN | ||
Series 690 | ||
Bore Type Round | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearings, expertly engineered for versatile applications. This single row bearing features a pressed steel cage and non-contact Seals that ensure efficient functionality under radial load conditions. Designed to meet high standards, it is Ideal for operations requiring reliability and precision. With an internal diameter of 10 mm and an external diameter of 22 mm, it offers a Compact yet robust design suitable for various industries. Furthermore, its resilience is heightened by the optimal radial clearance class and low mass, making it a preferred choice for performance-driven environments.
Compact design optimised for space-constrained applications
Radial contact configuration enhances load support and stability
Pressed steel cage offers durability while maintaining smooth operation
Non-contact Seals extend service life by minimising contamination
Dynamic load capacity of 2,990,000 mN ensures excellent performance under varying loads
Static load capacity of 1,270,000 mN guarantees reliability during stationary conditions
Fatigue limit load of 99,000 mN provides assurance in demanding applications
Wide temperature range enables use in diverse environmental conditions
Efficient grease lubrication limits wear and prolongs bearing lifespan
Designed for easy integration into various mechanical assemblies
Related links
- NTN 6900ZZC3/5K 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLBC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NTN 608LLU/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NTN 627LLU/5K 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- NTN 608LLBC3/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608ZZ/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
