NTN 608LLBC3/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- RS Stock No.:
- 698-660
- Mfr. Part No.:
- 608LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP609.00
(exc. VAT)
PHP682.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP609.00 |
*price indicative
- RS Stock No.:
- 698-660
- Mfr. Part No.:
- 608LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.4kN | |
| Dynamic Load Rating | 3.7kN | |
| Bore Type | Round | |
| Series | 608 | |
| Limiting Speed | 32000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.4kN | ||
Dynamic Load Rating 3.7kN | ||
Bore Type Round | ||
Series 608 | ||
Limiting Speed 32000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing offers exceptional performance engineered for reliability in various applications. Specifically designed for radial contact, this bearing features pressed steel cages and non-contact Seals on both sides, providing optimal protection from contaminants. Ideal for dynamic workloads, it is suitable for demanding environments while ensuring minimal friction. With a mass of just 0.012 kg, this bearing excels in operational efficiency, making it a VITAL component in machinery and equipment requiring high precision and durability. Its Compact design and versatile compatibility make it an essential choice for engineers and manufacturers alike.
Static load rating of 1400000 mN provides robust support when the bearing is not in motion
Fatigue limit load of 97000 mN increases longevity and performance consistency
Grease lubrication limit speed of 192000 °/s promotes efficiency and reduces maintenance needs
Operating temperature range from 248.15 °K to 383.15 °K supports various ambient conditions
Min and max shoulder diameters allow for flexible installation in different machinery setups
Min fillet radius of 0.3 mm enables compatibility across multiple component designs
Constructed with a pressed steel cage for effective handling of load stresses and longevity
Related links
- NTN 608LLU/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608ZZ/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608EE 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
