NTN 6900 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS Stock No.:
- 704-636
- Mfr. Part No.:
- 6900
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,208.98
(exc. VAT)
PHP1,354.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 30 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,208.98 |
*price indicative
- RS Stock No.:
- 704-636
- Mfr. Part No.:
- 6900
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 1.27kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.99kN | |
| Bore Type | Round | |
| Standards/Approvals | - | |
| Series | 69 | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 22mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 1.27kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.99kN | ||
Bore Type Round | ||
Standards/Approvals - | ||
Series 69 | ||
Limiting Speed 30000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 22mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for reliable performance in diverse applications. This high-quality bearing features a pressed steel cage and offers radial contact functionality, making it an Ideal choice for both industrial and commercial uses. With an internal diameter of 10 mm and an external diameter of 22 mm, this bearing ensures minimal friction and smooth operation throughout its lifespan. It is engineered to accommodate radial loads efficiently while maintaining stability under dynamic conditions, proving to be a Durable component suitable for various machinery.
Robust design ensures longevity and dependability in all applications
Pressed steel cage allows for effective load distribution and reduced wear
Dynamic load rating of 2,990,000 mN optimises performance under significant stresses
Static load rating of 1,270,000 mN provides enhanced reliability during non-rotational conditions
Fatigue limit load of 99,000 mN enhances durability and reduces the risk of failure
Min operating temperature of -40 °C and max of 120 °C caters to diverse environmental conditions
Oil lubrication limit speed reaches up to 216,000 °/s, ensuring efficient operation with minimal overheating
Grease lubrication limit speed is 180,000 °/s, providing versatility for maintenance preferences
Related links
- RS PRO 6900-2RS 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- Igus BB-6900-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- Igus BB-6900-B180-30-ES 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900ZZC3/5K 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLB/5K 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900-2RS1 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NSK 6900ZZ1CM 1 Row Ball Bearing - 10 mm ID, 22 mm OD
