NTN 6836C3 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- RS Stock No.:
- 705-907
- Mfr. Part No.:
- 6836C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP56,094.93
(exc. VAT)
PHP62,826.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,094.93 |
*price indicative
- RS Stock No.:
- 705-907
- Mfr. Part No.:
- 6836C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 180mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 73000N | |
| Dynamic Load Rating | 67kN | |
| Series | 683 | |
| Bore Type | Round | |
| Limiting Speed | 434rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 180mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 73000N | ||
Dynamic Load Rating 67kN | ||
Series 683 | ||
Bore Type Round | ||
Limiting Speed 434rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers exceptional reliability and performance for various industrial applications. Designed for radial contact, this bearing features a machined cage and an open design, ensuring ease of maintenance and streamlined operation. With an internal diameter of 180 mm and an external diameter of 225 mm, it is engineered to facilitate smooth, consistent motion, reducing friction and wear. The dynamic load capacity of 67,000,000 mN and a static load capacity of 73,000,000 mN highlight its robust design, making it Ideal for high-load scenarios. This bearing can withstand a maximum operating temperature of 393.15 °K, offering versatility in temperature-sensitive environments.
Designed specifically for radial contact, ensuring optimal load distribution
Open design allows for easy lubrication and maintenance
Machined cage improves strength and stability of the bearing
Dynamic load capacity supports heavy-duty applications with ease
Static load capacity enhances durability under stationary conditions
Fatigue limit load designed for longer life under continuous use
Maximum operating temperature accommodates diverse operational environments
Minimum shoulder diameters ensure compatibility with various assemblies
Related links
- NTN 6836 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 61836 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 51136 M 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 61836 MA 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 61836/C3 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- NTN 6030CM 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6321C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
