NTN 6836 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- RS Stock No.:
- 704-496
- Mfr. Part No.:
- 6836
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP50,637.40
(exc. VAT)
PHP56,713.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,637.40 |
*price indicative
- RS Stock No.:
- 704-496
- Mfr. Part No.:
- 6836
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 180mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 73kN | |
| Dynamic Load Rating | 67kN | |
| Series | 68 | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 225mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 180mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 22mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 73kN | ||
Dynamic Load Rating 67kN | ||
Series 68 | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 225mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal rotational performance and durability. With an internal diameter of 180 mm and an external diameter of 225 mm, this bearing is engineered to accommodate a variety of machinery requirements while providing reliable radial contact. Its robust design features a machined cage and encapsulates Advanced engineering principles to ensure reduced friction and efficient load handling. The bearing's radial clearance class is CN, offering versatility in operational settings. Built to withstand dynamic loads of up to 67,000,000 mN and static loads of 73,000,000 mN, this bearing ensures longevity in demanding industrial applications.
Radial clearance class CN enhances application flexibility
High dynamic load capacity of 67,000,000 mN ensures reliability under heavy loads
Static load capacity of 73,000,000 mN supports stability in stationary applications
Fatigue limit load of 3,400,000 mN contributes to extended service life
Max operating temperature of 393.15 °K allows for reliable operation in high-temperature environments
Machined cage design reduces friction for smoother performance
Minimum operating temperature of 233.15 °K ensures functionality in colder conditions
Oil lubrication limit speed of 18,000 °/s optimises performance with fluid lubrication
Grease lubrication limit speed of 15,600 °/s provides versatility in lubrication methods
Compact design with an inner width of 22 mm facilitates space-efficient installation
Related links
- NTN 6836C3 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 61836 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 51136 M 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 61836 MA 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 61836/C3 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- NTN 6030CM 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6321C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
