NTN 6030CM 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 698-757
- Mfr. Part No.:
- 6030CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,439.01
(exc. VAT)
PHP43,051.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,439.01 |
*price indicative
- RS Stock No.:
- 698-757
- Mfr. Part No.:
- 6030CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 126kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 139kN | |
| Bore Type | Round | |
| Series | 6030 | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 225mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 126kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 139kN | ||
Bore Type Round | ||
Series 6030 | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 225mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable functionality in demanding applications. Engineered with precision, it features an internal diameter of 150 mm and an external diameter of 225 mm, making it Ideal for various mechanical assemblies. This bearing boasts a robust construction with a pressed steel cage and an open design, ensuring smooth, radial contact for maximum performance. Its Ability to endure dynamic loads of up to 139,000,000 mN underscores its capAbility in high-stress environments, while the reliable performance across a temperature range from 233.15 K to 393.15 K positions it as a Durable option for industrial sectors.
Open design facilitates easy access for lubrication, promoting long-lasting performance
Robust construction with a pressed steel cage enhances load distribution and overall durability
Radial clearance class CM is suited for diverse operational needs, providing flexibility in applications
Dynamic load rating of 139,000,000 mN ensures superior performance under high-stress conditions
Static load rating of 126,000,000 mN allows for stable operation even when subjected to heavy loads
Fatigue limit load of 6,550,000 mN contributes to prolonged service life of the bearing
Min operating temperature of 233.15 K supports adaptability in colder environments
Max operating temperature of 393.15 K ensures resilience in high-heat situations
Minimum shoulder diameter of 161 mm delivers compatibility with various housing designs
Maximum shoulder diameter of 214 mm provides versatility for different assembly requirements
Related links
- NTN 6030C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030LLU/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NSK 6030DDU 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 16030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M 1 Row Ball Bearing - 150 mm ID, 225 mm OD
