NSK 6030DDU 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 642-144
- Mfr. Part No.:
- 6030DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP34,328.90
(exc. VAT)
PHP38,448.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,328.90 |
*price indicative
- RS Stock No.:
- 642-144
- Mfr. Part No.:
- 6030DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 126kN | |
| Dynamic Load Rating | 138kN | |
| Bore Type | Round | |
| Limiting Speed | 1700rpm | |
| Flange Outside Diameter | 225mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 126kN | ||
Dynamic Load Rating 138kN | ||
Bore Type Round | ||
Limiting Speed 1700rpm | ||
Flange Outside Diameter 225mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single Row Deep Groove Ball Bearing is designed to facilitate smooth and efficient rotational motion in various applications. With a bore diameter of 150 mm and an outside diameter of 225 mm, this bearing is engineered to support high loads dynamically, boasting a Basic dynamic load rating of 138,000 N. Its Advanced design features a width of 35 mm and a minimal chamfer dimension, ensuring reliable performance even under the most demanding conditions. This bearing not only excels in load-bearing capability but also supports grease lubrication up to speeds of 1700 min-1, making it Ideal for a variety of environments and applications requiring precision and durability.
Engineered for high load applications with a Basic dynamic load rating of 138000 N
Designed with a bore diameter of 150 mm to fit a variety of shaft sizes
Offers a maximum outside diameter of 225 mm providing ample surface area for load support
Minimal chamfer dimension of 2.1 mm enhances stability and reduces wear
Allows for grease lubrication at speeds up to 1700 min-1 ensuring smooth operation
Features dimensions compatible with various housing setups maximising versatility in application
Constructed with precision and reliability in mind suitable for demanding operational conditions
Includes 16 balls within its configuration optimising load distribution and efficiency
Related links
- SKF 16030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030LLU/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030-C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030CM 1 Row Ball Bearing - 150 mm ID, 225 mm OD
