NTN 6004C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 705-866
- Mfr. Part No.:
- 6004C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP356.83
(exc. VAT)
PHP399.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356.83 |
*price indicative
- RS Stock No.:
- 705-866
- Mfr. Part No.:
- 6004C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5100N | |
| Dynamic Load Rating | 9.9kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 4834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5100N | ||
Dynamic Load Rating 9.9kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 4834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for versatility and reliability in various applications. This bearing incorporates a pressed steel cage and features a radial contact design, ensuring optimal performance under load. With an internal diameter of 20 mm and an external diameter of 42 mm, it is engineered to accommodate a wide range of machinery needs. The robust construction enables it to handle dynamic and static loads effectively, with a dynamic load capacity of 9,900,000 mN. It operates seamlessly within a temperature range from 233.15 K to 393.15 K, making it suitable for different industrial environments. This bearing promises long-lasting operation, ensuring minimal downtime and maintenance requirements.
Designed with a radial contact system for superior load handling
Pressed steel cage construction enhances durability and strength
Dynamic load capacity of 9,900,000 mN optimises performance under stress
Compact dimensions combine ease of installation with space-saving efficiency
Operates effectively at a maximum speed limit of 174,000 °/s
Minimum operating temperature of 233.15 K ensures versatility in varying environments
Minimal fillet radius improves compatibility with various shaft and housing designs
Weight of only 0.066 kg facilitates lightweight applications
Compatible with a range of machinery, enhancing its utility across sectors
Related links
- NTN 6004LLU/LP03 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 7004UADG/GNP42 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- NTN 6004LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUNR/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
