NTN 6004LLU/LP03 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-660
- Mfr. Part No.:
- 6004LLU/LP03
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,479.30
(exc. VAT)
PHP2,776.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,479.30 |
*price indicative
- RS Stock No.:
- 704-660
- Mfr. Part No.:
- 6004LLU/LP03
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.05kN | |
| Dynamic Load Rating | 10.4kN | |
| Series | 6004 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.05kN | ||
Dynamic Load Rating 10.4kN | ||
Series 6004 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing provides reliable performance in various applications requiring radial contact and reduced friction. Designed with a robust pressed steel cage and contact Seals on both sides, this bearing ensures efficient operation and longevity. With an internal diameter of 20 mm and an external diameter of 42 mm, it is Ideal for accommodating axial loads while minimizing wear.
Robust steel cage design enhances durability and performance
Contact Seals on both sides guard against contamination, prolonging lifespan
Min fillet radius of 0.6 mm optimises fit and performance
Dynamic load capacity of 10,400,000 mN supports heavy radial loads
Static load capacity of 5,050,000 mN ensures reliability under stationary conditions
Low mass of 0.069 kg reduces overall weight in machinery applications
Grease lubrication limit speed up to 60,000 °/s for high-speed operations
Operating temperature range from 253.15 °K to 333.15 °K makes it suitable for diverse environments
Provides minimal radial clearance with class CN, contributing to precise alignment and stability
Adjustable shoulder diameter allows for flexible installation within various assemblies
Related links
- NTN 6004C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 7004UADG/GNP42 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- NTN 6004LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUNR/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HVZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
