NTN 6004LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 705-868
- Mfr. Part No.:
- 6004LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP443.91
(exc. VAT)
PHP497.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP443.91 |
*price indicative
- RS Stock No.:
- 705-868
- Mfr. Part No.:
- 6004LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 5050N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.4kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 1834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 5050N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.4kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 1834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep groove ball bearing is engineered for reliability and efficiency, serving as a fundamental component in various applications demanding radial contact. Its robust design features a pressed steel cage and contact Seals on both sides, ensuring enhanced durability and optimal performance. Ideal for a range of machines, this bearing promises a dynamic load capability of up to 10,400,000 mN and a static load performance of 5,050,000 mN. With its precise dimensions of 20 mm internal diameter, 42 mm external diameter, and 12 mm width, this bearing is not just a functional part; it is a critical element that upholds the integrity of rotating systems across industries.
Pressed steel cage design enhances longevity under heavy use
Contact Seals on both sides prevent contamination, ensuring sustained performance
Radial contact configuration optimises load handling in various orientations
Dynamic load capacity supports significant operational demands
Static load rating provides resilience during stationary periods and abrupt loads
Designed with a minimum operating temperature of 248.15 K for reliability in diverse environments
Grease lubrication limit speed of 66,000 °/s maximises efficiency
Compact dimensions facilitate easy installation without compromising performance
Related links
- NTN 6004LLUNR/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLBCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6302LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6806JRZZ/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6806JRLLB/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
