NTN 7004UADG/GNP42 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-966
Mfr. Part No.:
7004UADG/GNP42
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Number of Rows

1

Contact Angle

25°

Static Load Rating

6.3kN

Dynamic Load Rating

11.8kN

Series

70 Series

Limiting Speed

52100rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is engineered for excellence in dynamic applications, ensuring robust performance with minimal friction. Designed with precision in mind, this bearing caters to demanding environments, offering exceptional stability and durability. The meticulous construction includes a Compact internal diameter of 20 mm and an external diameter of 42 mm, operating effectively under varying loads and speeds. Ideal for industries requiring high-quality components, this bearing guarantees reliability and long lifespan, accommodating both oil and grease lubrication. Enhance your machinery's efficiency with this top-tier solution, delivering the precision needed in your operations.

Precision class P42 ensures high accuracy and performance

Dynamic load capacity of 11,800,000 mN for reliable use under high stress

Static load capacity of 6,300,000 mN enhances durability and lifespan

Oil lubrication limit speed of 312,599.999 °/s maximises operational efficiency

Grease lubrication limit speed of 193,200 °/s ensures versatility in applications

Axial rigidity of 78.9 N/μm for improved stability during operation

Radial rigidity of 164.6 N/μm supports robust performance

Operating temperature range from 253.15 °K to 393.15 °K accommodates diverse conditions

Compact design with precise dimensions allow for seamless integration in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy