SKF 7004 ACD/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width

Subtotal (1 unit)*

PHP21,579.25

(exc. VAT)

PHP24,168.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP21,579.25

*price indicative

RS Stock No.:
461-372
Mfr. Part No.:
7004 ACD/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

4.15kN

Contact Angle

25°

Dynamic Load Rating

8.32kN

Standards/Approvals

RoHS

Series

7004

Limiting Speed

63000rpm, 43000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
IT

Gavin


The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.

Very high running accuracy

Very high load carrying capacity

Relatively high speed and stiffness

Universally matchable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy