SKF 7005 ACD/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 461-863
- Mfr. Part No.:
- 7005 ACD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP21,580.90
(exc. VAT)
PHP24,170.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP21,580.90 |
*price indicative
- RS Stock No.:
- 461-863
- Mfr. Part No.:
- 7005 ACD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 9.23kN | |
| Standards/Approvals | RoHS | |
| Series | 7005 | |
| Limiting Speed | 34000rpm, 50000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 9.23kN | ||
Standards/Approvals RoHS | ||
Series 7005 | ||
Limiting Speed 34000rpm, 50000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7005 ACDGB/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 CDGB/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 CD/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- FAG 7005-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- FAG 7005-B-XL-2RS-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NTN 7005UCG/GNP42 Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
