NTN 7005UCG/GNP42 Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 699-970
- Mfr. Part No.:
- 7005UCG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,358.39
(exc. VAT)
PHP17,201.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP15,358.39 |
*price indicative
- RS Stock No.:
- 699-970
- Mfr. Part No.:
- 7005UCG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Static Load Rating | 8kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 13.6kN | |
| Series | 70 Series | |
| Limiting Speed | 52100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Static Load Rating 8kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 13.6kN | ||
Series 70 Series | ||
Limiting Speed 52100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is designed to ensure smooth and efficient performance in various industrial applications. Leveraging Advanced engineering, these bearings excel in applications requiring precise alignment and minimal friction. The robust design allows them to handle significant loads while maintaining stability under demanding operational conditions, making them an essential component for mechanical systems that prioritise reliability and accuracy.
High precision design enables exceptional alignment and load distribution
Dynamic load capacity of 13,600,000 mN ensures reliability under heavy loads
Static load capacity of 8,000,000 mN provides a sturdy foundation for stationary applications
Superior axial rigidity of 41.5 N/μm enhances stability during operation
Radial rigidity of 222.8 N/μm supports efficiency in high-speed applications
Minimum operating temperature of 253.15 °K allows for versatile environmental adaptability
Maximum operating temperature of 393.15 °K ensures performance reliability across varying conditions
Preload Value of 78,000 mN optimises the bearing's response to dynamic loads
Related links
- NTN 7005UADG/GNP42 Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NTN 7906UCG/GNP42 Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- SKF 7005 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 ACD/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 CDGB/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 CD/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
