NTN 7005UADG/GNP42 Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 699-968
- Mfr. Part No.:
- 7005UADG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,358.39
(exc. VAT)
PHP17,201.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP15,358.39 |
*price indicative
- RS Stock No.:
- 699-968
- Mfr. Part No.:
- 7005UADG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Static Load Rating | 7.65kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 13kN | |
| Series | 70 Series | |
| Limiting Speed | 45600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Static Load Rating 7.65kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 13kN | ||
Series 70 Series | ||
Limiting Speed 45600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered for sophisticated applications requiring exceptional accuracy and durability. Designed to enhance performance in both dynamic and static loads, these bearings ensure smooth rotation with minimal friction, making them Ideal for demanding environments. With an internal diameter of 25 mm and external diameter of 47 mm, they are optimally sized for various engineering uses. The bearings boast a precision class of P42 and are built to withstand substantial loads, ensuring reliability and longevity in performance. Their unique design contributes to improving machine efficiency, making them essential for industries that prioritise precision.
Constructed with high precision for superior performance in various mechanical applications
Features an internal diameter of 25 mm and external diameter of 47 mm, providing versatility in fitting
Boasts a dynamic load capacity of 13,000,000 mN, ensuring reliability under rigorous conditions
Static load capacity reaches 7,650,000 mN, making it suitable for heavy-duty operations
Optimised for both oil and grease lubrication, enhancing the service life of the bearings
Designed for excellent rigidity with axial rigidity rated at 89.7 N/μm and radial rigidity at 188 N/μm
Operating temperature range from -20 °C to 120 °C allows for use in diverse environments
Min shoulder diameter and max shoulder diameter specifications allow for precise fitting in assemblies
Related links
- NTN 7005UCG/GNP42 Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NTN 7906UCG/GNP42 Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- SKF 7005 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 ACD/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 ACDGB/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- FAG 7005-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
