SNR 7004CVQ21J84 Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- RS Stock No.:
- 699-965
- Mfr. Part No.:
- 7004CVQ21J84
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP64,505.78
(exc. VAT)
PHP72,246.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,505.78 |
*price indicative
- RS Stock No.:
- 699-965
- Mfr. Part No.:
- 7004CVQ21J84
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Contact Angle | 15° | |
| Static Load Rating | 7.1kN | |
| Dynamic Load Rating | 11.7kN | |
| Bearing Type | Angular Contact | |
| Model Number | 7004CVQ21J84 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Contact Angle 15° | ||
Static Load Rating 7.1kN | ||
Dynamic Load Rating 11.7kN | ||
Bearing Type Angular Contact | ||
Model Number 7004CVQ21J84 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR High precision angular contact ball bearing is engineered for optimal performance in demanding applications. Designed specifically to handle high loads while maintaining precision, this bearing ensures smooth operation and durability in machinery. Its Compact dimensions, with an internal diameter of 20 mm and external diameter of 42 mm, make it Ideal for use in tight spaces. The precision class P4 guarantees superior reliability, making it a preferred choice for engineers seeking consistent performance and longevity in various industrial contexts.
Offers a dynamic load capacity of 11,700,000 mN for robust performance
Static load capacity of 7,100,000 mN enhances its reliability under heavy loads
Fatigue limit load of 320,000 mN ensures durability over extended use
Min operating temperature of -30 °C supports use in low-temperature environments
Max operating temperature of 120 °C accommodates high heat applications
Minimal fillet radius facilitates easy installation and optimises performance
A specific preload Value of 180,000 mN guarantees precise fit and reduced wear
Lightweight design with a mass of only 0.06 kg allows for easy integration into various machines
Related links
- NTN 7004UCG/GNP42 Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- NTN 7004UADG/GNP42 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 ACD/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 CDGB/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 CD/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 ACDGB/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
