SNR 5204NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-706
- Mfr. Part No.:
- 5204NRZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,031.15
(exc. VAT)
PHP4,514.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,031.15 |
*price indicative
- RS Stock No.:
- 705-706
- Mfr. Part No.:
- 5204NRZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 12.5kN | |
| Dynamic Load Rating | 19.1kN | |
| Bore Type | Round | |
| Series | 520 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 12.5kN | ||
Dynamic Load Rating 19.1kN | ||
Bore Type Round | ||
Series 520 | ||
Limiting Speed 12000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed to provide exceptional performance in demanding applications. This high-quality bearing features a polyamide cage and is equipped with a snap ring and groove on the outer diameter, ensuring secure assembly and reliable operation. Ideal for various industrial machinery, it supports high radial loads and is engineered to withstand extreme conditions, making it a trusted choice for enhancing operational efficiency and equipment longevity.
Max operating temperatures of 393.15 °K for reliable performance in extreme environments
Dynamic load rating of 19,100,000 mN ensures robustness under heavy loads
Wide temperature range compatibility enhances versatility in applications
Radial clearance class CN allows for standard assembly tolerances
Low mass of 0.139 kg contributes to reduced overall system weight
Related links
- SNR 3204AC3 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 5204ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3204A 3 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A/C3 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
