SKF 3204 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 586-684
- Mfr. Part No.:
- 3204 A-2ZTN9/MT33
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP85,617.39
(exc. VAT)
PHP95,891.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP85,617.39 | PHP4,280.87 |
*price indicative
- RS Stock No.:
- 586-684
- Mfr. Part No.:
- 3204 A-2ZTN9/MT33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 20.4kN | |
| Bore Type | Parallel | |
| Series | 3204 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 20.4kN | ||
Bore Type Parallel | ||
Series 3204 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 14000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High speed capability
Accommodate relatively high radial loads and high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3204 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A/C3 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3204AC3 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 5204NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 5204ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3204A 3 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
