SNR 3204A 3 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-100
- Mfr. Part No.:
- 3204A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,875.84
(exc. VAT)
PHP3,220.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,875.84 |
*price indicative
- RS Stock No.:
- 705-100
- Mfr. Part No.:
- 3204A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 3 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 12.4kN | |
| Dynamic Load Rating | 19.1kN | |
| Series | 320 | |
| Bore Type | Round | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 3 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 12.4kN | ||
Dynamic Load Rating 19.1kN | ||
Series 320 | ||
Bore Type Round | ||
Limiting Speed 15000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered to offer unparalleled performance in various applications. This versatile bearing features a polyamide cage and an open design, ensuring minimal friction for enhanced operational efficiency. With precise internal and external diameters of 20 mm and 47 mm respectively, and a width of 20.6 mm, it provides a robust solution for dynamic load scenarios. Designed for reliability, it operates effectively within a temperature range from -20°C to 120°C, making it suitable for demanding environments. Ideal for high-speed machinery, its impressive static load capacity ensures optimal performance under heavy axial loads.
Static load capacity reaching 12.4 million mN, ensuring reliability under pressure
Fatigue limit load of 810,000 mN for longevity in demanding applications
Reference thermal speed of 72,000 °/s, suitable for high-speed operations
Max operating temperature of 120°C allows for versatile usage in various environments
Precision class P0 guarantees consistent performance
Radial clearance class CN for standard axial load handling capabilities
Related links
- SNR 3204AC3 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 5204NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 5204ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A/C3 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS PRO 3204A 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
