SNR 6203HVZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 705-594
- Mfr. Part No.:
- 6203HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,246.60
(exc. VAT)
PHP1,396.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,246.60 |
*price indicative
- RS Stock No.:
- 705-594
- Mfr. Part No.:
- 6203HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 475kN | |
| Dynamic Load Rating | 10.1kN | |
| Series | 6203H | |
| Bore Type | Round | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 475kN | ||
Dynamic Load Rating 10.1kN | ||
Series 6203H | ||
Bore Type Round | ||
Limiting Speed 26000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-speed applications, offering precision and durability. Designed with a pressed polyamide cage and shields on both sides, this component effectively maintains lubrication and protects against contaminants. With minimal radial clearance and a low mass of 0.068 kg, this bearing enhances performance by reducing friction and heat generation. Its robust construction provides reliable support for internal and external loads, making it an Ideal choice for various technical setups in mechanical systems. This product is a testament to ntn's commitment to quality and innovation in bearing technology.
Internal diameter of 17 mm ensures compatibility with a range of shafts
External diameter of 40 mm allows for a balanced load distribution
Bearing width of 12 mm optimises space without compromising strength
Radial clearance class C3 accommodates thermal expansion for improved reliability
Dynamic load of 10,100,000 mN enhances the bearing's longevity under stress
Fatigue limit load of 220,000 mN ensures operational consistency even in demanding conditions
Min operating temperature of -50 °C and max of 120 °C guarantees performance across diverse environments
Mechanical limit speed of 156,000 °/s provides exceptional rotational efficiency
Multifaceted bearing frequencies enable comprehensive performance evaluation in varying operational scenarios
Related links
- SNR 6203FT150 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203EEC4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HT200ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR S6203EEFD 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203FT150ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
