SNR 6203FT150 1 Row Ball Bearing - 17 mm ID, 40 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,304.17

(exc. VAT)

PHP2,580.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,304.17

*price indicative

RS Stock No.:
705-591
Mfr. Part No.:
6203FT150
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

4750N

Internal Clearance

C3

Dynamic Load Rating

10100N

Series

6203F

Bore Type

Round

Limiting Speed

12000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for robust performance in demanding applications. Designed with a configuration, this bearing offers radial contact and features a pressed steel cage, ensuring durability even under high temperatures up to 150°C. Its double contact Seals prevent contamination, extending the operational life of the bearing. With precise internal and external diameters, it guarantees a perfect fit for various machinery, optimizing efficiency and reliability in performance. The dynamic load capacity and low mass make this bearing an excellent choice for various applications, making it a VITAL component in maintaining operational effectiveness.

Offers dynamic load capacity, ensuring reliability in performance

Features an internal diameter of 17 mm and an external diameter of 40 mm

Lightweight design with a mass of only 0.068 kg for easy installation

Dynamic load rating of 10,100 N for heavy-duty applications

Static load rating of 4,750 N provides a high level of performance

Fatigue limit load of 220 N ensures a long service life

Suitable for a variety of industrial applications, enhancing machinery functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy