SNR 6203EEC4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 698-838
- Mfr. Part No.:
- 6203EEC4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,079.33
(exc. VAT)
PHP1,208.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,079.33 |
*price indicative
- RS Stock No.:
- 698-838
- Mfr. Part No.:
- 6203EEC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 10.1kN | |
| Series | 6203 | |
| Limiting Speed | 12000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 10.1kN | ||
Series 6203 | ||
Limiting Speed 12000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is meticulously engineered to provide reliable and efficient performance in various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants while maintaining smooth operation. Its precise dimensions, including an internal diameter of 17 mm and an external diameter of 40 mm, make it an Ideal choice for machinery requiring robust and Durable components. With a dynamic load capacity of 10,100 N and a static load capacity of 4,750 N, this bearing delivers exceptional strength and endurance under varying loads and speed conditions, ensuring long-lasting performance.
Robust single row design offers enhanced reliability and performance
Pressed steel cage provides a lightweight yet strong structure
Double contact Seals effectively protect against dirt and moisture ingress
Precision dimensions ensure compatibility and seamless integration into machinery
Dynamic load capacity of 10100 N supports high performance applications
Static load capacity of 4750 N ensures stability under heavy loads
Lightweight at just 0.066 kg for easy handling and installation
Wide operating temperature range enhances flexibility across diverse environments
Optimised bearing frequencies promote quiet operation and reduced vibration levels
Related links
- SNR 6203FT150 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HVZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HT200ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR S6203EEFD 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203FT150ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
