SNR 6203HT200ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 705-593
- Mfr. Part No.:
- 6203HT200ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,036.78
(exc. VAT)
PHP2,281.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,036.78 |
*price indicative
- RS Stock No.:
- 705-593
- Mfr. Part No.:
- 6203HT200ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 4750N | |
| Dynamic Load Rating | 10100N | |
| Series | 6203H | |
| Bore Type | Round | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 4750N | ||
Dynamic Load Rating 10100N | ||
Series 6203H | ||
Bore Type Round | ||
Limiting Speed 8400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is specifically engineered for high-performance applications, optimising capacity for radial loading in conditions reaching up to 200°C. With its pressed steel cage and shields on both sides, this bearing ensures robust protection against contaminants while maintaining operational efficiency. Our design prioritises reliability, featuring an internal diameter of 17 mm and an external diameter of 40 mm, and is crafted for meticulous performance under demanding circumstances, making it an essential component in various machinery and industrial contexts.
Internal diameter of 17 mm facilitates precise fitment
External diameter of 40 mm ensures compatibility across a range of applications
Bearing width of 12 mm contributes to its stability during operation
C4 clearance class supports enhanced load handling capabilities
The fatigue limit load of 220,000 mN guarantees long-lasting durability
Dynamic load capacity of 10,100,000 mN enables high-performance efficiency
Maximum operating temperature of 200°C allows for versatile use in extreme environments
Coefficients of 13.1 signal superior performance in variable conditions
Mechanical limit speed reaches 50,400 °/s, highlighting suitability for high-speed applications
Related links
- SNR 6203FT150 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203EEC4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HVZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR S6203EEFD 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203FT150ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
