SNR 2315C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 705-573
- Mfr. Part No.:
- 2315C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP31,501.43
(exc. VAT)
PHP35,281.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,501.43 |
*price indicative
- RS Stock No.:
- 705-573
- Mfr. Part No.:
- 2315C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 55mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 429kN | |
| Dynamic Load Rating | 120kN | |
| Series | 2315C | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 55mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 429kN | ||
Dynamic Load Rating 120kN | ||
Series 2315C | ||
Bore Type Cylindrical | ||
Limiting Speed 5700rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is designed to accommodate misalignment while providing reliable performance in varying operational conditions. This bearing features a pressed steel cage and an open design that allows for effective lubrication, enhancing its durability and efficiency. With an internal diameter of 75 mm and an external diameter of 160 mm, it is well-suited for a range of applications in machinery where alignment adjustments are necessary. Its robust construction, central to its reliability, is further complemented by a radial clearance class of C3, making it a preferred choice for industries that require precision and resilience.
Dynamic load rating of 120,000,000 mN guarantees heavy-duty applications
Offers a wide operating temperature range from -40°C to 120°C
Mechanical limit speed of 34,200 °/s supports high-speed operations
Noise and vibration dampening characteristics improve overall machine performance
Related links
- NTN 1315SC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 K 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 K/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2315SC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2315SKC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
