SKF 2315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 461-647
- Mfr. Part No.:
- 2315/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP52,428.43
(exc. VAT)
PHP58,719.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,428.43 |
*price indicative
- RS Stock No.:
- 461-647
- Mfr. Part No.:
- 2315/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 55mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 43kN | |
| Dynamic Load Rating | 124kN | |
| Standards/Approvals | RoHS | |
| Series | 2315/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Flange Outside Diameter | 160mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 55mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 43kN | ||
Dynamic Load Rating 124kN | ||
Standards/Approvals RoHS | ||
Series 2315/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Flange Outside Diameter 160mm | ||
Bearing Type Self-aligning Ball Bearing | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2315 KM/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2315 K/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 K/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2315 K 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF NJ 2315 ECML/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
