SKF 2315 K 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 462-223
- Mfr. Part No.:
- 2315 K
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP58,488.70
(exc. VAT)
PHP65,507.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,488.70 |
*price indicative
- RS Stock No.:
- 462-223
- Mfr. Part No.:
- 2315 K
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 55mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 43kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 124kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 2315 K | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 55mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 43kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 124kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 2315 K | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 160mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2315 K/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 K 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2315 KM/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 K/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- SKF 1315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 75 mm ID 2 Row Ball Bearing -, 160 mm OD
