NTN 2315SC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 705-574
- Mfr. Part No.:
- 2315SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP31,501.43
(exc. VAT)
PHP35,281.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,501.43 |
*price indicative
- RS Stock No.:
- 705-574
- Mfr. Part No.:
- 2315SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 55mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 43kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 125kN | |
| Series | 23 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 55mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 43kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 125kN | ||
Series 23 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for exceptional performance and reliability in a variety of applications. Designed with a pressed steel cage and open architecture, it ensures optimal load distribution and minimal friction, making it Ideal for scenarios requiring high durability and precision. With an internal diameter of 75 mm and external diameter of 160 mm, this bearing offers a robust solution to accommodate significant radial and axial loads, combined with a mass of 4.78 kg. Its unique design accommodates misalignment and enhances the overall lifespan, which is Crucial in maintaining efficiency and reducing downtime in operational settings.
Constructed with a pressed steel cage for enhanced durability
Designed to handle dynamic loads of up to 125000000 mN
Offers a static load capacity of 43000000 mN ensuring stability
Fatigue limit load reaches 1800000 mN providing long lasting performance
Features a radial clearance class of C3 optimising operational precision
Capable of operating at maximum temperatures of 393.15 °K
Accommodates a minimum operating temperature of 253.15 °K
Includes a minimum fillet radius of 2.1 mm for improved adaptability
Supports oil and grease lubrication with respective limit speeds of 25800 °/s and 20400 °/s
Related links
- NTN 1315SC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2315SKC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1315SKC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1315SK 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1315S 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 K 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 K/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
