NTN 2315SKC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 705-576
- Mfr. Part No.:
- 2315SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP31,501.43
(exc. VAT)
PHP35,281.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,501.43 |
*price indicative
- RS Stock No.:
- 705-576
- Mfr. Part No.:
- 2315SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 55mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 43kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 125kN | |
| Series | 23 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 55mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 43kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 125kN | ||
Series 23 Series | ||
Bore Type Tapered | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly engineered to deliver superior performance and reliability in various applications. With a tapered bore design, this bearing accommodates misalignment and ensures smooth rotation, making it Ideal for demanding environments. Constructed with a robust pressed steel cage, it supports heavy loads and provides exceptional longevity. The design promotes easy installation and maintenance, while its versatile temperature range offers operational flexibility. The product serves as an excellent choice for industries requiring Durable and efficient bearing solutions.
Designed to manage misalignment for enhanced operational efficiency
Constructed with a pressed steel cage for increased load capacity
Features a tapered bore to facilitate smooth fitting on shafts
Radial clearance class C3 optimises performance under various conditions
Dynamic load rating of 125000000 mN ensures high reliability
Static load rating of 43000000 mN supports heavy duty applications
Fatigue limit load of 1800000 mN enhances service life
Minimum operating temperature of 253.15 °K expands usability across climates
Maximum operating temperature of 393.15 °K accommodates high temperature applications
Specific coefficients for static and dynamic loads ensure precise performance
Related links
- NTN 1315SC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2315SC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1315SKC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1315SK 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1315S 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1315 K 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 2315C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
