NTN 2313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 705-568
- Mfr. Part No.:
- 2313SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP19,359.11
(exc. VAT)
PHP21,682.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,359.11 |
*price indicative
- RS Stock No.:
- 705-568
- Mfr. Part No.:
- 2313SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 48mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 32.5kN | |
| Dynamic Load Rating | 97kN | |
| Series | 23 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 48mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 32.5kN | ||
Dynamic Load Rating 97kN | ||
Series 23 Series | ||
Bore Type Tapered | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for superior performance in diverse applications. This versatile bearing features a pressed steel cage and a tapered bore, ensuring optimal alignment and reduced friction across a range of operational conditions. With an internal diameter of 65 mm and an external diameter of 140 mm, this bearing accommodates significant radial loads, making it Ideal for heavy-duty machinery. Additionally, its design supports effective lubrication, extending service life, even under challenging conditions, while maintaining reliability in performance across various speeds and temperatures.
Double-row configuration enhances load distribution for improved durability
Pressed steel cage design ensures lightweight yet robust containment
Tapered bore allows for precise fit and alignment facilitating easy installation
Dynamic load capacity of 97000000 mN supports heavy operational demands
Static load capacity of 32500000 mN ensures performance integrity in stationary conditions
Fatigue limit load of 1400000 mN maximises longevity under cyclic loads
Oil lubrication limit speed of 28800 °/s allows for efficient operation at high speeds
Operating temperature range from -20 °C to 120 °C accommodates diverse environments
Related links
- NTN 1313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 65 mm ID 2 Row Ball Bearing -, 140 mm OD
