NTN 1313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 700-356
- Mfr. Part No.:
- 1313SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,559.49
(exc. VAT)
PHP15,186.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,559.49 |
*price indicative
- RS Stock No.:
- 700-356
- Mfr. Part No.:
- 1313SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 22.9kN | |
| Dynamic Load Rating | 62.5kN | |
| Bore Type | Tapered | |
| Series | 13 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 22.9kN | ||
Dynamic Load Rating 62.5kN | ||
Bore Type Tapered | ||
Series 13 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for precision and reliability in various applications. Designed with a pressed steel cage and a tapered bore, this innovative bearing offers exceptional self-alignment capabilities, making it Ideal for accommodating angular misalignment between the shaft and housing. The robust construction ensures a long service life, while its oil and grease lubrication limits provide outstanding performance in demanding conditions. With a generous dynamic load capacity and a wide operating temperature range, this bearing supports both efficiency and durability, ensuring seamless operation across a variety of industrial environments.
Allows for self-alignment to reduce wear and tear
Constructed from high-quality materials to enhance longevity
Features a tapered bore which facilitates easy mounting
Dynamic load capacity of 62.5 million mN supports heavy loads
Operational temperature range from -20°C to 120°C allows versatility in use
Min fillet radius of 2.1 mm ensures effective load distribution
Designed with a pressed steel cage for optimal performance
Lower and upper axial load coefficients enhance load-bearing capabilities
Oil lubrication limit speed of 31800 °/s ensures operational efficiency
Grease lubrication limit speed of 25800 °/s for extended maintenance intervals
Related links
- NTN 2313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 65 mm ID 2 Row Ball Bearing -, 140 mm OD
