NTN 1313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 700-355
- Mfr. Part No.:
- 1313S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,115.48
(exc. VAT)
PHP15,809.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,115.48 |
*price indicative
- RS Stock No.:
- 700-355
- Mfr. Part No.:
- 1313S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 22.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 62.5kN | |
| Series | 13 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 22.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 62.5kN | ||
Series 13 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed for robustness and reliability in various applications. With a pressed steel cage and an open structure, this bearing ensures smooth operation and easy maintenance. Its intricate design accommodates misalignment and axial load variations, making it an Ideal choice for dynamic environments. Featuring an internal diameter of 65 mm and an external diameter of 140 mm, this product excels in load-bearing capacity while maintaining optimal precision with a P0 class rating. Emphasising performance, the bearing supports dynamic loads up to 62,500,000 mN, offering an exceptional fatigue limit load for longevity, while its operational temperatures range from -20 °C to 120 °C, ensuring adaptability across different settings.
Self aligning ball bearings effectively manage misalignment issues
Pressed steel cage provides strength and reduces operational noise
Open design facilitates easy greasing and maintenance
Dynamic load capacity facilitates reliable operation under heavy loads
Static load ratings cater to varying application demands
Operational temperature limits ensure versatility in extreme environments
Lightweight design at 2.47 kg enhances equipment efficiency
Oil and grease lubrication options maximise versatility and reliability
Robust performance metrics contribute to reduced downtime
Related links
- NTN 2313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 65 mm ID 2 Row Ball Bearing -, 140 mm OD
