NTN 2313SC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 705-567
- Mfr. Part No.:
- 2313SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,153.91
(exc. VAT)
PHP22,572.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,153.91 |
*price indicative
- RS Stock No.:
- 705-567
- Mfr. Part No.:
- 2313SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 48mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 32.5kN | |
| Dynamic Load Rating | 97kN | |
| Series | 23 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 48mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 32.5kN | ||
Dynamic Load Rating 97kN | ||
Series 23 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for high-performance applications, ensuring precision and reliability. Designed with a pressed steel cage, this open-style bearing provides enhanced operational efficiency in rotating machinery. With an internal diameter of 65 mm and an external diameter of 140 mm, it caters to a variety of industrial needs. Its robust construction supports a dynamic load capacity of 97,000,000 mN and a static load of 32,500,000 mN, making it Ideal for demanding environments. Whether subjected to extreme temperatures or high speeds, this bearing promises durability and a long service life, empowering operations across multiple sectors.
Designed with a double-row structure for superior load distribution
Employs a pressed steel cage for enhanced durability and reduced friction
Accommodates radial clearance class C3 for extended operational lifespan
Features a dynamic load capacity that ensures stability under high stress
Min radii ensure smooth performance while reducing wear and tear
Operating temperatures range from -20°C to 120°C suitable for various environments
Equipped with dual lubrication limit speeds for both oil and grease lubrication
Compact design allows for easy installation in diverse machinery applications
An efficient mass of 3.2 kg enhances handling and installation flexibility
Complies with industry standards for quality assurance and reliability
Related links
- NTN 2313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 65 mm ID 2 Row Ball Bearing -, 140 mm OD
