NTN 6905ZZ/5K Deep Groove Ball Bearing -
- RS Stock No.:
- 705-478
- Mfr. Part No.:
- 6905ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,392.72
(exc. VAT)
PHP2,679.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,392.72 |
*price indicative
- RS Stock No.:
- 705-478
- Mfr. Part No.:
- 6905ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Series | 69 Series | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Series 69 Series | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Radial Ball Bearing is a Durable and efficient solution designed for smooth operation under demanding conditions. With sheet metal Seals on both sides and high‑temperature grease, it ensures reliable performance across a wide temperature range. Its single‑row design and robust steel construction make it suitable for automotive, machinery, and industrial applications.
Operates reliably from ‑20°C to +120°C
Single row ball bearing for efficient load handling
Filled with high temperature grease for long service life
Normal bearing steel for strength and durability
Related links
- NTN 6213LLUC3/5K Deep Groove Ball Bearing -
- NTN 6900ZZ/5K Deep Groove Ball Bearing -
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6204LLUC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
