NTN 6900ZZ/5K Deep Groove Ball Bearing -
- RS Stock No.:
- 705-459
- Mfr. Part No.:
- 6900ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,353.74
(exc. VAT)
PHP1,516.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,353.74 |
*price indicative
- RS Stock No.:
- 705-459
- Mfr. Part No.:
- 6900ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Series | 69 Series | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Series 69 Series | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is expertly engineered for radial contact applications, providing efficient operation with minimal friction. Its robust pressed steel cage ensures durability and reliability in demanding conditions, while shields positioned on both sides safeguard against contaminants. This bearing is Ideal for a variety of applications, delivering consistent performance and longevity, making it a preferred choice for both manufacturers and maintenance engineers. With precision design and high-quality materials, this offering exemplifies reliability, ensuring smooth and efficient functionality in various mechanical systems.
Designed for radial contact, ensuring optimal performance
Pressed steel cage enhances durability and strength
Dual shields offer superior protection against dirt and debris
Ideal for various applications requiring reliable operation
Minimises friction for improved efficiency and reduced wear
Manufactured by a reputable brand known for quality and innovation
Related links
- NTN 6213LLUC3/5K Deep Groove Ball Bearing -
- NTN 6905ZZ/5K Deep Groove Ball Bearing -
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6204LLUC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
