NTN 6902LLB/5K 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS Stock No.:
- 705-463
- Mfr. Part No.:
- 6902LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,490.22
(exc. VAT)
PHP1,669.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 19 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,490.22 |
*price indicative
- RS Stock No.:
- 705-463
- Mfr. Part No.:
- 6902LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2000N | |
| Dynamic Load Rating | 4.05kN | |
| Bore Type | Round | |
| Series | 690 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2000N | ||
Dynamic Load Rating 4.05kN | ||
Bore Type Round | ||
Series 690 | ||
Limiting Speed 4000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for high reliability and efficiency in rotational applications. This single row bearing features a pressed steel cage and non-contact Seals on both sides, ensuring robust performance while minimising maintenance needs. With a radial contact design, it is Ideal for various industrial applications, delivering exceptional load handling capabilities. Its Compact dimensions and lightweight construction make it particularly suitable for tight spaces without compromising durability. Built to withstand rigorous conditions, the bearing offers a dynamic load capacity of 4,050,000 mN and a static load capacity of 2,000,000 mN, making it a versatile choice for engineers seeking reliable and long-lasting components.
Designed for radial contact, providing enhanced load support
Pressed steel cage enhances durability and resistance to wear
Non-contact Seals on both sides prevent contamination while reducing friction
Dynamic load capacity of 4,050,000 mN for heavy-duty applications
Static load capacity of 2,000,000 mN ensuring reliability under stationary loads
Fatigue limit load of 157,000 mN, promoting longer service life
Compact internal diameter of 15 mm and external diameter of 28 mm for versatile fitting
Min operating temperature of -25°C and max operating temperature of 110°C for varied environments
Features a radial clearance class of CN for standard performance tolerances
Related links
- NTN 6902ZZ/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6903JRXLLU/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6001JRXLLBC3/5K 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6002LLUNR/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6302LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6202LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUC4/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
