NTN 6202LLUC4/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 698-829
- Mfr. Part No.:
- 6202LLUC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP928.91
(exc. VAT)
PHP1,040.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP928.91 |
*price indicative
- RS Stock No.:
- 698-829
- Mfr. Part No.:
- 6202LLUC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.6kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 8.6kN | |
| Series | 6202 | |
| Bore Type | Round | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 35mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.6kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 8.6kN | ||
Series 6202 | ||
Bore Type Round | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 35mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed to ensure reliability and efficiency in various applications. This precision-engineered bearing features a robust construction with contact Seals on both sides, providing optimal protection against contaminants and extending its service life. The internal and external diameters of 15 mm and 35 mm respectively, alongside a width of 11 mm, make it Ideal for use in Compact spaces where durability and performance are paramount. With Advanced characteristics tailored for radial contact, this bearing is suited for industrial and automotive applications requiring dependable performance under varying loads and speeds.
Robust pressed steel cage construction for enhanced durability
Designed with dual contact Seals to prevent contamination
Provides optimal radial clearance ensuring smooth operation
Enhanced dynamic load capacity accommodating high load applications
Lightweight design at 0.045 kg supports ease of installation
Specially formulated for reliable performance in a wide temperature range
Grease lubrication limit speed of 90000 °/s ensures high rotational efficiency
Min and max shoulder diameters enable versatile application compatibility
Related links
- NTN 6202LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZC4/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202NR 1 Row Ball Bearing - 15 mm ID, 35 mm OD
