NTN 6202LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP661.10

(exc. VAT)

PHP740.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP661.10

*price indicative

RS Stock No.:
698-827
Mfr. Part No.:
6202LLBC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.6kN

Internal Clearance

C3

Dynamic Load Rating

8.6kN

Series

6202

Bore Type

Round

Limiting Speed

19000rpm

Race Type

Plain

Flange Outside Diameter

35mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single Row Deep Groove Ball Bearing is engineered to provide superior performance and reliability in various applications. Designed with a pressed steel cage and non-contact Seals on both sides, it ensures minimal friction and efficient operation. With an internal diameter of 15 mm and an external diameter of 35 mm, this bearing is specifically tailored for critical rotational tasks, making it an essential component in machinery requiring precision and durability. Its robust design accommodates radial contact, providing long-lasting performance while maintaining operational efficiency under varying load conditions.

Offers exceptional radial load support for enhanced machinery performance

Features a low mass of 0.045 kg facilitating easy installation and reduced energy consumption

Dynamic load capacity of 8600000 mN ensures reliability under heavy operational demands

Static load capacity of 3600000 mN supports stringent operational requirements

Fatigue limit load of 279000 mN enhances longevity in challenging applications

High lubrication limit speed of 114000 °/s optimises performance in high-speed environments

Wide operational temperature range from -25 °C to 110 °C for versatility in various conditions

Precision-engineered with a fillet radius for Peak performance and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy